HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 4.5 mm Cable Dia. 09000006005
- RS Stock No.:
- 737-720
- Mfr. Part No.:
- 09000006005
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR190.43
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | MYR190.43 | MYR19.043 |
| 5 + | MYR175.17 | MYR17.517 |
*price indicative
- RS Stock No.:
- 737-720
- Mfr. Part No.:
- 09000006005
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Seal | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 6mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Seal | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 6mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Cable Seal is designed for use with Han Split Hoods, providing a secure seal for cables with an outer diameter of 4.5 to 6 mm. Made from Durable NBR material, it ensures reliable protection and compliance with RoHS standards.
Features & Benefits
Provides a secure seal for cables, enhancing protection
Compatible with Han Split Hoods for seamless integration
Clamping range of 4.5 to 6 mm accommodates various cable sizes
Constructed from NBR for durability and flexibility
Black colour offers a professional and discreet appearance
Complies with RoHS standards, ensuring environmental safety
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
Installed in outdoor electrical enclosures.
Effective in building automation for lighting and HVAC control.
What is the clamping range of this cable seal?
The clamping range is 4.5 to 6 mm.
Is this cable seal RoHS compliant?
Yes, it complies with RoHS standards.
What material is the cable seal MADE from?
It is MADE from NBR material.
Related links
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
- HARTING Black Nitrile Rubber 7.5 mm Cable Grommet for 7.5 mm Cable Dia. for 6 mm Cable Dia. 09000006006
- HARTING Black Nitrile Rubber 13.5 mm Cable Grommet for 13.5 mm Cable Dia. for 12 mm Cable Dia. 09000006010
- HARTING Black Nitrile Rubber 10.5 mm Cable Grommet for 10.5 mm Cable Dia. for 9 mm Cable Dia. 09000006008
- HARTING Black Nitrile Rubber 15 mm Cable Grommet for 15 mm Cable Dia. for 13.5 mm Cable Dia. 09000006011
- HARTING Black Nitrile Rubber 12 mm Cable Grommet for 12 mm Cable Dia. for 10.5 mm Cable Dia. 09000006009
- HARTING Black Nitrile Rubber 16 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. 09000006012
- HARTING Black Nitrile Rubber 9 mm Cable Grommet for 9 mm Cable Dia. for 7.5 mm Cable Dia. 09000006007
