SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 2520110010
- RS Stock No.:
- 667-857
- Mfr. Part No.:
- 2520110010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR126.32
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR126.32 | MYR1.263 |
*price indicative
- RS Stock No.:
- 667-857
- Mfr. Part No.:
- 2520110010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 5mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 11mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 7.5mm | |
| Series | DA 75 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 5mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 11mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 7.5mm | ||
Series DA 75 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Premium quality grommet designed for effective sealing and protection in various applications. Made from robust polychloroprene rubber, this grommet ensures durability while maintaining flexibility within an operating temperature range of -30 to +90°C. Its unique construction grants high dielectric strength, making it suitable for electrical insulation. With an ultimate elongation of over 400%, it can accommodate significant movement and stress, providing reliable performance in challenging environments.
Constructed from high-quality polychloroprene rubber for exceptional durability
Excellent dielectric strength ensures safe electrical applications
Operating temperature range of -30 to +90°C allows versatile use in varying conditions
Ultimate elongation exceeds 400%, accommodating dynamic movements without damage
RoHS compliant, making it an environmentally responsible choice
Designed for easy installation, streamlining the assembly process
Promotes effective sealing, preventing ingress of dust and moisture
Ideal for a variety of applications including automotive, industrial, and electrical sectors
Related links
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520026010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520090010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520089010
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520036010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520157010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520156010
