SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520026010
- RS Stock No.:
- 667-837
- Mfr. Part No.:
- 02520026010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR126.25
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR126.25 | MYR1.263 |
*price indicative
- RS Stock No.:
- 667-837
- Mfr. Part No.:
- 02520026010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 6mm | |
| Panel Hole Diameter | 12mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 7.5mm | |
| Series | DA 75 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 6mm | ||
Panel Hole Diameter 12mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 7.5mm | ||
Series DA 75 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommets in EPDM rubber are designed to provide a versatile sealing solution in demanding environments. Crafted for durability, these grommets accommodate wall thicknesses of 1 to 4 mm, making them suitable for a variety of applications. With an operating temperature range of -40 to +100°C, they ensure reliable performance under extreme conditions. Their excellent resistance to ozone and dielectric strength of over 13 kV/mm enable safe use in electrical applications, while the halogen-free specification aligns with contemporary safety standards. Ideal for both industrial and commercial use, these grommets support efficient installation and protection of cables and wires in various settings.
Constructed from high-quality EPDM rubber for enhanced durability
Resistant to ozone, ensuring longevity in outdoor applications
Applicable for wall thicknesses between 1 to 4 mm, providing a flexible fitting solution
Designed to withstand extreme temperatures, from -40 to +100°C
Boasts a dielectric strength exceeding 13 kV/mm, ensuring electrical safety
Halogen-free composition meets modern environmental standards
Ideal for securing and protecting cables and wires in various installations
Related links
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520090010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520089010
- SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 2520110010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520147010
