Thomas & Betts Shureseal Black Neoprene 19 mm Strain Relief for 12 mm Cable Dia. for 7 mm Cable Dia. 7402
- RS Stock No.:
- 555-562
- Distrelec Article No.:
- 301-63-536
- Mfr. Part No.:
- 7402
- Manufacturer:
- Thomas & Betts
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR194.77
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR194.77 | MYR19.477 | - |
| 5 + | MYR179.22 | MYR17.922 | 7% |
*price indicative
- RS Stock No.:
- 555-562
- Distrelec Article No.:
- 301-63-536
- Mfr. Part No.:
- 7402
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Minimum Panel Thickness | 2.2mm | |
| Panel Hole Diameter | 19mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 12mm | |
| Series | Shureseal | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Minimum Panel Thickness 2.2mm | ||
Panel Hole Diameter 19mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 12mm | ||
Series Shureseal | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
Related links
- Thomas & Betts Shureseal (Thomas & Betts) Black Neoprene Rubber Cable Grommet for 9 mm Cable Dia. for 4 mm Cable Dia.
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 20 mm Cable Dia. for 19 mm Cable Dia. 2499693-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 8 mm Cable Dia. for 7 mm Cable Dia. 2499691-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 25 mm Cable Dia. for 24 mm Cable Dia. 2499693-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 19 mm Cable Dia. for 18 mm Cable Dia. 2499693-3
- SES Sterling Black Neoprene 60 mm for 48 mm Cable Dia. DG-TPE 48 (0144 0080 010)
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 7 mm Cable Dia. for 6 mm Cable Dia. 2499692-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 18 mm Cable Dia. for 17 mm Cable Dia. 2499693-2