Thomas & Betts Shureseal (Thomas & Betts) Black Neoprene Rubber Cable Grommet for 9 mm Cable Dia. for 4 mm Cable Dia.

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR118.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR118.81MYR11.881-
5 +MYR109.28MYR10.9288%

*price indicative

RS Stock No.:
555-481
Distrelec Article No.:
301-63-535
Mfr. Part No.:
7401
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

2.2mm

Material

Neoprene Rubber

Colour

Black

Minimum Cable Diameter

4mm

Maximum Operating Temperature

85°C

Maximum Cable Diameter

9mm

Series

Shureseal (Thomas & Betts)

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy