SES Sterling 2580 Black Polychloroprene Round for 35 mm Cable Dia. for 21 mm Cable Dia. 2580405010
- RS Stock No.:
- 299-104
- Mfr. Part No.:
- 2580405010
- Manufacturer:
- SES Sterling
Subtotal (1 bag of 50 units)*
MYR1,069.72
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,069.72 | MYR21.394 |
*price indicative
- RS Stock No.:
- 299-104
- Mfr. Part No.:
- 2580405010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Round | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 21mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 35mm | |
| Series | 2580 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Round | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 21mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 35mm | ||
Series 2580 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Membrane Grommets DG are made from durable polychloroprene rubber. Designed for versatility, they are used to close off unused entries in panels, enclosures, and housings while allowing wires and conduits to pass through the membrane when needed. Suitable for operating temperatures ranging from -30°C to +90°C, these grommets provide reliable performance across various applications.
RoHS compliant
Tensile strength at break is 7 Mpa
Related links
- SES Sterling DG Black Polychloroprene 28 mm Cable Grommet for 21 mm Cable Dia. for 1 mm Cable Dia. 02580355010
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010
- SES Sterling DG Black Polychloroprene 60 mm Cable Grommet for 48 mm Cable Dia. for 1 mm Cable Dia. 02580358010
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DG Black Polychloroprene 37 mm Cable Grommet for 29 mm Cable Dia. for 1 mm Cable Dia. 02580356010
- SES Sterling DG Black Polychloroprene 16 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580011010
- SES Sterling DG Black Polychloroprene 40 mm Cable Grommet for 31 mm Cable Dia. for 1 mm Cable Dia. 02580015010
- SES Sterling DG Black Polychloroprene 79 mm Cable Grommet for 69 mm Cable Dia. for 1 mm Cable Dia. 02580360010
