ABB Adaptaflex Series Metallic Brass Cable Gland, PG13.5 Thread, 16 mm max., IP54
- RS Stock No.:
- 266-4449
- Mfr. Part No.:
- 7TCA296030R0082
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
MYR3,384.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR338.482 | MYR3,384.82 |
*price indicative
- RS Stock No.:
- 266-4449
- Mfr. Part No.:
- 7TCA296030R0082
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 16mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | Adaptaflex | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 16mm | ||
Material Brass | ||
Colour Metallic | ||
Series Adaptaflex | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABB nickel plated brass conduit entry gland is used for cable protection at conduit entry or exit point.
-65°C to +300°C temperature range for static applications
Related links
- ABB Adaptaflex Series Metallic Brass Cable Gland 32 mm max., IP54
- ABB Adaptaflex Series Metallic Brass Cable Gland 12.7 mm max., IP54
- ABB Adaptaflex Series Metallic Brass Cable Gland IP54
- Phoenix Contact WP-GT Series Grey Polypropylene Cable Gland 16 mm max., IP54
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 8.5 mm min. IP66
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit 10 mm min. IP68, IP66
- Legrand 955 Series Nickel Plated Brass Cable Gland 16 mm min. IP68
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit 16 mm min. IP66