Takachi Electric Industrial RM Series Black Polyamide Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP67

Subtotal (1 bag of 100 units)*

MYR801.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR801.88MYR8.019

*price indicative

RS Stock No.:
252-2508
Mfr. Part No.:
RM25L-17B-P
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

17mm

Minimum Cable Diameter

11mm

Material

Polyamide

Colour

Black

Series

RM

IP Rating

IP67

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

COO (Country of Origin):
JP
The Takachis RM series of polyamide cable gland with high oil resistant NBR rubber sealing and O-ring. It provides more stable water tightness.

Cost efficient cable glands

Weight is 25.5 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy