RS Better World
Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland, M25 Thread, 17 mm min., 11 mm max., IP68
- RS Stock No.:
- 219-8844
- Mfr. Part No.:
- ISM71504
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR137.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR13.728 | MYR137.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8844
- Mfr. Part No.:
- ISM71504
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 17mm | |
| Material | Polyamide 6 | |
| Colour | Grey | |
| Series | ISM7 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 17mm | ||
Material Polyamide 6 | ||
Colour Grey | ||
Series ISM7 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- TR
The Schneider Electric range Thorsman Glands product type is cable gland and colour is grey. Thread size is M25 and diameter 11 to 17.
Green Premium product
Mercury free
REACh free of SVHC
Related links
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 21 mm min. IP68
- Schneider Electric ISM7 Series Grey Polyamide 6 Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP68, IP66
- Rittal SZ Series Metallic Brass Cable Gland 17 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 11 mm min. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 11 mm min. IP68, IP66
