Phoenix Contact G-INS Series Silver Nickel Plated Brass, Polyamide 6 Cable Gland, M40 x 1.5 Thread, 19 mm min., 28 mm
- RS Stock No.:
- 897-177
- Mfr. Part No.:
- 1411167
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR349.83
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR349.83 | MYR69.966 |
*price indicative
- RS Stock No.:
- 897-177
- Mfr. Part No.:
- 1411167
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Nickel Plated Brass, Polyamide 6 | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Nickel Plated Brass, Polyamide 6 | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable screw gland designed for secure cable entry, facilitating optimal connectivity in various applications. Its robust construction ensures reliability under diverse environmental conditions.
Brass, nickel-plated construction provides durability and resistance to corrosion
Compatible with external cable diameters ranging from 19 mm to 28 mm for versatile installation
IP66, IP68, and IP69 ratings ensure protection against dust and water ingress
Temperature range of -40 °C to 100 °C allows for use in extreme conditions
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 19 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Phoenix Contact G-INSEC Series Silver Nickel Plated Brass Cable Gland 19 mm min. IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 19 mm min. IP66, IP68
