Capri IGE1 Series 1 Cable Gland, kit contents: Cable Gland, M20
- RS Stock No.:
- 881-455
- Mfr. Part No.:
- IGE1M20SNPNK2
- Manufacturer:
- Capri
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR65.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR65.02 |
| 10 + | MYR59.82 |
*price indicative
- RS Stock No.:
- 881-455
- Mfr. Part No.:
- IGE1M20SNPNK2
- Manufacturer:
- Capri
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Product Type | Cable Gland | |
| Kit Contents | Cable Gland | |
| Number of Pieces | 1 | |
| Series | IGE1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Product Type Cable Gland | ||
Kit Contents Cable Gland | ||
Number of Pieces 1 | ||
Series IGE1 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Thread Size M20 | ||
- COO (Country of Origin):
- IN
The Capri industrial cable gland designed for robust applications, ensuring optimal performance with effective armour clamping, grounding, and earthing. This versatile solution achieves an IP66 rating, making it suitable for challenging industrial environments.
Constructed from nickel-plated brass for durability and corrosion resistance
Features two silicone sealing rings to provide IP66 tightness
Designed to accommodate Steel Wire Armoured, Braided, and Tape Armoured cables
Offers a continuous operating temperature range from -60°C to +125°C
Related links
- Capri IGE1 Series 1 Cable Gland M20
- Capri IGC Series 1 Cable Gland M32
- Lapp SKINTOP Series 1 Cable Gland M50
- Telemecanique Sensors 1 Cable Gland M20
- Brad from Molex 93600 Series 1 Heavy Duty Power Connector Accessory M20
- Prysmian LSF-BW Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW32 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
- Prysmian BW40 Series 1 Cable Gland Kit 1 x Gland Body 1 x Shroud, Lock
