Tower 62CW Series 2 Cable Gland Kit, kit contents: Shrouds
- RS Stock No.:
- 873-905
- Mfr. Part No.:
- 62CW20SP
- Manufacturer:
- Tower
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-905
- Mfr. Part No.:
- 62CW20SP
- Manufacturer:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Product Type | Cable Gland Kit | |
| Kit Contents | Shrouds | |
| Number of Pieces | 2 | |
| Series | 62CW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Product Type Cable Gland Kit | ||
Kit Contents Shrouds | ||
Number of Pieces 2 | ||
Series 62CW | ||
Hazardous Area Certification No | ||
Standards/Approvals BS EN 62444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tower cable gland provides a robust solution for securing cables in various installations, designed specifically for indoor and outdoor environments to ensure safety and reliability.
Manufactured from PVC for durability and optimal performance
Short design aids in application where space is limited
Suitable for both outdoor and indoor installations
Equipped with an earth tag for enhanced security
