TE Connectivity Grey Polyamide Cable Gland, NPT 1/2 Thread, 6 mm min., 12 mm max., IP69
- RS Stock No.:
- 835-047
- Mfr. Part No.:
- 2-2490541-2
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save MYR49.50
View bulk pricing optionsSubtotal (1 unit)*
MYR61.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR61.81 | - |
| 10 - 24 | MYR56.86 | MYR49.50 |
| 25 + | MYR51.29 | MYR263.00 |
*price indicative
- RS Stock No.:
- 835-047
- Mfr. Part No.:
- 2-2490541-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Gland | |
| Thread Size | NPT 1/2 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Gland | ||
Thread Size NPT 1/2 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TR
The TE Connectivity ventilation cable gland is a specialized component that provides a secure, sealed cable entry into enclosures while allowing controlled airflow and pressure equalization between the inside and outside of the enclosure.
Compact design 2-IN-1 product
IP68 and IP69 ingress protection
UL Compliance
Integrated ventilation feature for enhanced performance
Reduces maintenance cost
Related links
- TE Connectivity Light Grey Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Black Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Light Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Black Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
- TE Connectivity Grey Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Grey Polyamide Cable Gland 6 mm min. IP69
- TE Connectivity Grey Polyamide Cable Gland 4 mm min. IP69
