TE Connectivity Silver Brass Cable Gland, PG11 Thread, 5 mm min., 9 mm max., IP67
- RS Stock No.:
- 835-021
- Mfr. Part No.:
- 1-2490540-4
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR77.41
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR77.41 |
| 10 + | MYR71.21 |
*price indicative
- RS Stock No.:
- 835-021
- Mfr. Part No.:
- 1-2490540-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Brass | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 5mm | ||
Material Brass | ||
Colour Silver | ||
IP Rating IP67 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TR
The TE Connectivity ventilation cable gland is a specialized component that provides a secure, sealed cable entry into enclosures while allowing controlled airflow and pressure equalization between the inside and outside of the enclosure.
Compact design 2-IN-1 product
IP68 and IP69 ingress protection
UL Compliance
Integrated ventilation feature for enhanced performance
Reduces maintenance cost
Related links
- TE Connectivity Silver Brass Cable Gland 3 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 2 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 4 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 4 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 6 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
- TE Connectivity Silver Brass Cable Gland 5 mm min. IP67
