Moflash A2F Series Silver Brass Cable Gland, M25 x 1.5 Thread, 11 mm min., 15 mm max., IP65, IP66
- RS Stock No.:
- 783-810
- Mfr. Part No.:
- 50263
- Manufacturer:
- Moflash
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR80.79
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR80.79 |
| 10 + | MYR74.34 |
*price indicative
- RS Stock No.:
- 783-810
- Mfr. Part No.:
- 50263
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | A2F | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 11mm | ||
Material Brass | ||
Colour Silver | ||
Series A2F | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for robust sealing of single or multi-core unarmoured cables in hazardous environments. It ensures reliable performance and superior explosion protection across various installation settings.
Passes IECEx/UKEX/ATEX 100% pull test
Applicable in Group I, II, III, Zone 1, 2, 20, 21, and 22 hazardous areas
Manufactured from high-quality brass, offering durability and corrosion resistance
Equipped with an elastomeric displacement seal for optimal cable retention and protection
Supplied with a thread sealing gasket for enhanced sealing performance
Related links
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 15 mm min. IP65, IP66
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 11 mm min. IP66, IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 15 mm min. IP65 IP68
