HARTING Han CGM-P Series Jet Black Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68, IP69, IP69K
- RS Stock No.:
- 739-380
- Mfr. Part No.:
- 19000005193
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR117.35
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR293.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR293.37 | MYR29.337 | - |
| 5 + | MYR269.90 | MYR26.99 | MYR117.35 |
*price indicative
- RS Stock No.:
- 739-380
- Mfr. Part No.:
- 19000005193
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Polyamide | |
| Colour | Jet Black | |
| Series | Han CGM-P | |
| IP Rating | IP68, IP69, IP69K | |
| Hazardous Area Certification | RoHS | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 94 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 13mm | ||
Material Polyamide | ||
Colour Jet Black | ||
Series Han CGM-P | ||
IP Rating IP68, IP69, IP69K | ||
Hazardous Area Certification RoHS | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 94 | ||
- COO (Country of Origin):
- DE
The HARTING Han CGM-P M25x1.5 thermoplastic cable gland is designed for secure cable entry in industrial applications. It provides robust protection with an IP68 rating, ensuring reliable performance in harsh environments.
Features & Benefits
Cable gland ensures secure and reliable cable entry
M25 thread size allows compatibility with various installations
Clamping range of 13 to 18 mm accommodates different cable sizes
Made from polyamide (PA) for durability and resistance to wear
IP68, IP69 / IPX9K rating protects against dust and water ingress
Wrench size of 33 facilitates easy installation and maintenance
Complies with multiple standards including IEC 60529 and RoHS for safety
Jet black colour provides a professional appearance in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Can this be installed without specialist tools?
Yes, the cable gland can be installed using standard tools.
Related links
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 9 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 10 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 5 mm min. IP68 IP69K
- HARTING Han CGM-P Series Jet Black Polyamide Cable Gland 6 mm min. IP68 IP69K
- HARTING Han CGM-P Series Grey Polyamide Cable Gland 13 mm min. IP68 IP69K
- HARTING Han CGM-P F+B Series White Polyamide Cable Gland 13 mm min. IP69, IP67
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 9 mm max. IP69,
- HARTING Han CGM-Ex i Series Jet Black M20 Thread 12 mm max. IP69,
