Lapp SKINTOP ST Series Light Grey ABS/Polycarbonate Cable Gland Kit, M12, M16, M20, M25, M32 Thread, 3.5 mm min., 21 mm

Subtotal (1 unit)*

MYR3,965.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,965.82

*price indicative

RS Stock No.:
644-226
Mfr. Part No.:
53110051
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Thread Size

M12, M16, M20, M25, M32

Product Type

Cable Gland Kit

Maximum Cable Diameter

21mm

Minimum Cable Diameter

3.5mm

Material

ABS/Polycarbonate

Colour

Light Grey

Series

SKINTOP ST

IP Rating

IP69, IP68, IP66

Locknut Included

Yes

Hazardous Area Certification

NO

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA C22.2 18.3-12, CSA C22.2 94.2-15, EN 60423, EN 60529, EN 62444, UL 50E, UL 514B

COO (Country of Origin):
CH
The Lapp Storage box includes a variety of cable glands and counter nuts with metric threads, offering a comprehensive solution for cable management. The product comes in small packaging units, making it easy to store and access the components. The included cable glands feature wide, variable clamping ranges, ensuring a secure fit for different cable sizes. They are also oil-resistant and designed for easy installation, providing both reliability and convenience for your cable management needs.

Dimensions of box is 445mm x 358mm x 118mm

IP66, IP68 protection class of cable glands

Related links