Weidmüller VG Series Plastic Cable Gland, M25 Thread, IP66

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR8.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR8.02-
10 +MYR7.358%

*price indicative

RS Stock No.:
577-517
Distrelec Article No.:
301-66-984
Mfr. Part No.:
1909870000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Gland

Thread Size

M25

Material

Plastic

Series

VG

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy