WISKA MSKV Series Silver Polyamide Cable Gland, IP68
- RS Stock No.:
- 577-403
- Distrelec Article No.:
- 303-88-267
- Mfr. Part No.:
- 10062283
- Manufacturer:
- WISKA
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR17.14 |
| 10 - 24 | MYR15.74 |
| 25 + | MYR13.88 |
*price indicative
- RS Stock No.:
- 577-403
- Distrelec Article No.:
- 303-88-267
- Mfr. Part No.:
- 10062283
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | MSKV | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Silver | ||
Series MSKV | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA EVSSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 21 mm min. IP68
- WISKA ESSVG Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
