WISKA ESKV-SET Series Black Polyamide Cable Gland, M25 Thread, 9 mm min., 17 mm max., IP68

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR18.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR44.84

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR44.84MYR8.968-
5 - 9MYR41.22MYR8.244MYR18.10
10 +MYR36.35MYR7.27MYR84.90

*price indicative

RS Stock No.:
577-371
Distrelec Article No.:
304-65-813
Mfr. Part No.:
99705
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Thread Size

M25

Product Type

Cable Gland

Maximum Cable Diameter

17mm

Minimum Cable Diameter

9mm

Material

Polyamide

Colour

Black

Series

ESKV-SET

IP Rating

IP68

Locknut Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy