Phoenix Contact Black Polyamide Cable Gland, 1/2 in NPT Thread, 10 mm min., 14 mm max., IP66, IP68
- RS Stock No.:
- 567-330
- Mfr. Part No.:
- 1411157
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR110.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR110.89 | MYR11.089 |
*price indicative
- RS Stock No.:
- 567-330
- Mfr. Part No.:
- 1411157
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | 1/2 in NPT | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | China RoHS, cUL E199260, EU REACH SVHC, EU RoHS, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size 1/2 in NPT | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals China RoHS, cUL E199260, EU REACH SVHC, EU RoHS, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is meticulously designed for standard applications, providing a robust solution for cable entry. Engineered to accommodate external cable diameters from 10 mm to 14 mm, this cable gland ensures a secure connection with its 1/2 inch NPT connecting thread. Built from high quality PA material, it boasts a sleek jet black finish that not only enhances aesthetic appeal but also complies with stringent industry standards. With a distinguished degree of protection of IP68, it is capable of operating in challenging environments, safeguarding the integrity of your installations against dust and moisture.
Durable PA housing ensures longevity and reliability in various applications
Degree of protection up to IP68 allows for operation in harsh conditions
Flammability rating according to UL 94V2 offers additional safety assurance
Designed to integrate seamlessly into existing systems with a clean professional appearance
Environmentally conscious design adheres to EU RoHS and China RoHS standards
Related links
- Phoenix Contact Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 25 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact Silver Polyamide Cable Gland 10 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 10 mm min. IP66, IP68
