Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 36.5 mm min., 45 mm max., IP65

Subtotal (1 pack of 2 units)*

MYR1,096.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,096.42MYR548.21

*price indicative

RS Stock No.:
558-224
Mfr. Part No.:
3241064
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

45mm

Minimum Cable Diameter

36.5mm

Material

Nickel Plated Brass

Colour

Silver

Series

WP-G

IP Rating

IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Protective hose screw connection is a durable and reliable component designed for secure connections in cable management systems. It is made from high-quality brass, it provides excellent resistance to environmental factors and ensures long-lasting performance.

IP65 protection

Wrench size 52 mm

Thread type M40

Halogen free

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy