Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 6 mm min., 13 mm max., IP68, IP66, IP67

Subtotal (1 pack of 5 units)*

MYR807.09

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR807.09MYR161.418

*price indicative

RS Stock No.:
558-022
Mfr. Part No.:
1415182
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

13mm

Minimum Cable Diameter

6mm

Material

Nickel Plated Brass

Colour

Silver

Series

G-INB

IP Rating

IP68, IP66, IP67

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

cUL, DIN EN 60529, EN 62444, GOST-R, IEC 60529, UL, UL 514B

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed for standard applications, ensuring a secure and weatherproof seal for various cable connections. Made with a nickel plated brass material, it accommodates external cable diameters ranging from 6 mm to 13 mm. This product not only enhances project aesthetics with its silver colour but also incorporates a bend protection sleeve and an O ring, safeguarding against environmental factors. Its robust design guarantees reliable strain relief and minimal stress on cables, making it suitable for diverse industrial settings.

Easy integration with various installations due to its standard application design

Engineered with a bend protection sleeve to prevent cable damage

Includes an O ring for added security and sealing effectiveness

Robust strain relief mechanism to minimise cable stress and prolong lifespan

Compatible with a range of external cable diameters for versatility in application

Nickel plated brass construction lends to both durability and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy