Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG11 Thread, 8 mm min., 12 mm max., IP65
- RS Stock No.:
- 557-797
- Mfr. Part No.:
- 1604245
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
MYR444.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR444.09 | MYR22.205 |
*price indicative
- RS Stock No.:
- 557-797
- Mfr. Part No.:
- 1604245
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RC | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 8mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RC | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is designed to provide reliable and robust sealing for cable entries in demanding industrial environments. Crafted from nickel plated brass, it ensures durability while maintaining excellent performance under various conditions. This product features a connecting thread of Pg11, making it a suitable choice for a range of applications requiring secure cable fittings. With an external cable diameter range of 8 mm to 12 mm, it accommodates various cable sizes, providing versatility for different setups. The degree of protection rated at IP65 underscores its effectiveness in preventing dust and moisture ingress, ensuring a long service life.
Made from durable nickel plated brass for enhanced longevity
Accommodates a wide range of external cable diameters
Ideal for various applications in industrial environments
Provides a reliable solution for maintaining cable integrity
Related links
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 6 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 11.5 mm min. IP65
