Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland, PG36 Thread, 22 mm min., 32 mm max., IP66, IP68
- RS Stock No.:
- 556-671
- Mfr. Part No.:
- 1424492
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
MYR162.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR162.00 | MYR32.40 |
*price indicative
- RS Stock No.:
- 556-671
- Mfr. Part No.:
- 1424492
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG36 | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG36 | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL 514B, UL 94V-2, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is expertly designed to ensure robust connections in various applications. Constructed from high quality materials, it offers exceptional durability while facilitating seamless cable management. With its standard application, this gland accommodates external cable diameters ranging from 22 mm to 32 mm, making it versatile for multiple uses. The Pg36 connecting thread enhances its reliability, ensuring a secure and efficient installation. Ideal for use in demanding environments, the product is engineered to withstand harsh conditions, including significant temperature variations and moisture exposure.
Offers IP66 and IP68 ratings for robust environmental protection
Accommodates a wide range of external cable diameters for flexibility
Designed for easy installation with clear assembly notes
Supports safe operation in extreme temperature conditions
Backed by industry certifications for trust and reliability
Compatible with select accessories for enhanced performance
Related links
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver PG36 Thread 22 mm max. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Brass Nickel Plated Brass Cable Gland 32 mm min. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP68, IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 6 mm min. IP66, IP68
