Phoenix Contact Brass Nickel Plated Brass Cable Gland, M63 Thread, 56 mm min., 47.2 mm max., IP66, IP67, IP68
- RS Stock No.:
- 556-333
- Mfr. Part No.:
- 1411086
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
MYR1,362.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,362.79 | MYR681.395 |
*price indicative
- RS Stock No.:
- 556-333
- Mfr. Part No.:
- 1411086
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 47.2mm | |
| Minimum Cable Diameter | 56mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| IP Rating | IP66, IP67, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 47.2mm | ||
Minimum Cable Diameter 56mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
IP Rating IP66, IP67, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for unarmored cables. It is made from nickel-plated brass, suitable for Ex applications. The cable gland supports external cable diameters ranging from 47.2 mm to 56 mm and does not provide shielding. It features an M63 x 1.5 connecting thread and comes in silver.
Weatherproof sealing material
Color Brass color
Seal material Cable seal EPDM
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact G-ESS Series Grey Stainless Steel Cable Gland 56 mm min. IP66 IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 46 mm min. IP66 IP68, IP69
- RS PRO Metallic Nickel Plated Brass Cable Gland 37 mm min. IP68
- Phoenix Contact G-ESSWU Series Brass Nickel Plated Brass Cable Gland 65.9 mm min. IP68,
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 39 mm min. IP68
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 35 mm min. IP68,
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 46 mm min., 65.3 mm
