Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland, PG11 Thread, 12 mm max., IP68, IP69K
- RS Stock No.:
- 518-785
- Mfr. Part No.:
- 3240876
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR991.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR991.93 | MYR19.839 |
*price indicative
- RS Stock No.:
- 518-785
- Mfr. Part No.:
- 3240876
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-G | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-G | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland offers IP68/69k protection, ensuring high resistance to dust and water ingress. It is designed for straight installations and operates reliably within an ambient temperature range of -40 °C to 120 °C. Suitable for demanding environments and industrial applications.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 10 mm max. IP69K
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 16.5 mm max. IP69K
- Phoenix Contact WP-G Series Black Polyamide 6 Cable Gland 16 mm max. IP69K
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 12 mm max., IP66
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 12 mm max. IP66
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 29 mm max. IP69K
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 23 mm max. IP69K
- Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland 16.5 mm max. IP69K
