Phoenix Contact 1411 Series Grey Polyamide Cable Gland, M50 Thread, 36 mm min., 30 mm max., IP66, IP68
- RS Stock No.:
- 496-670
- Mfr. Part No.:
- 1411129
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-670
- Mfr. Part No.:
- 1411129
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M50 | |
| Maximum Cable Diameter | 30mm | |
| Minimum Cable Diameter | 36mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 1411 | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, cUL, DNV, UL, UL 746C f1, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M50 | ||
Maximum Cable Diameter 30mm | ||
Minimum Cable Diameter 36mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 1411 | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, cUL, DNV, UL, UL 746C f1, VDE | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 30 mm to 36 mm. The gland does not provide shielding and features an M50 x 1.5 connecting thread. It comes in a silver-gray color (RAL 7001).
Plastic material conforms to UL 746C f1
Material Housing PA (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Related links
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 38 mm min. IP68, IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 53.1 mm min. IP66 IP68
- Phoenix Contact 14111 Series Grey Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Rittal SZ Series Grey Polyamide Cable Gland 38 mm min. IP68
- Hawke ICG 653 UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68, IP69
- Phoenix Contact 1411 Series Silver 1/2 in NPT Thread 10 mm max. IP66
- Hawke ICG/653/UNIV Series Brass Brass Cable Gland 36 mm min. IP66 IP68
