Phoenix Contact WP-G PP HF Series Grey Polypropylene Cable Gland, M40 Thread, 38 mm max., IP68, IP65

This image is representative of the product range

Subtotal (1 pack of 2 units)*

MYR619.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR619.33MYR309.665

*price indicative

RS Stock No.:
487-758
Mfr. Part No.:
3241001
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M40

Maximum Cable Diameter

38mm

Material

Polypropylene

Colour

Grey

Series

WP-G PP HF

IP Rating

IP68, IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

110°C

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Phoenix Contact Cable gland is constructed from polypropylene (PP) and provides IP65 protection, ensuring resistance to dust and low-pressure water jets. It operates reliably within an ambient temperature range of -10 °C to 110 °C, making it suitable for standard industrial environments

Halogen free

HB flammability rating according to UL 94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy