Phoenix Contact WP-GR HF Series Black Polyamide 6 Cable Gland, M25 Thread, 16.5 mm max., IP68, IP69K

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR729.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR729.51MYR72.951

*price indicative

RS Stock No.:
487-748
Mfr. Part No.:
3240941
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M25

Maximum Cable Diameter

16.5mm

Material

Polyamide 6

Colour

Black

Series

WP-GR HF

IP Rating

IP68, IP69K

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

LR VDE, UL E86359

COO (Country of Origin):
DE
The Phoenix Contact Cable gland offers IP68/69k protection with integrated strain relief for enhanced durability and secure cable management. It operates efficiently within an ambient temperature range of -40 °C to 120 °C, making it suitable for demanding industrial environments.

Halogen free

PA material for screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy