Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland, M16 Thread, IP68
- RS Stock No.:
- 458-919
- Mfr. Part No.:
- NSYCGX16H
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
MYR1,554.90
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,554.90 | MYR310.98 |
*price indicative
- RS Stock No.:
- 458-919
- Mfr. Part No.:
- NSYCGX16H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | PanelSeT | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60529, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Material Stainless Steel | ||
Colour Grey | ||
Series PanelSeT | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60529, UL, VDE | ||
- COO (Country of Origin):
- TR
The Schneider Electric Set of cable glands with stainless steel nuts offers IP68 protection, ensuring complete resistance to dust and prolonged water immersion. UL approved for safety and quality, these glands provide secure and durable cable sealing in demanding environments. Ideal for industrial and outdoor applications requiring high reliability.
VDE certification
V2 conforming to UL 94 flame retardance
Related links
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Schneider Electric PanelSeT Series Grey Stainless Steel Cable Gland IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP69 IP68
- Phoenix Contact G-INS Series Grey Stainless Steel Cable Gland 5 mm min. IP66 IP69
