Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland, M25 x 1.5 Thread, 9 mm min., 17 mm max.,
- RS Stock No.:
- 400-137
- Mfr. Part No.:
- 53112640LF
- Manufacturer:
- Lapp
Subtotal (1 bag of 5 units)*
MYR671.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR671.68 | MYR134.336 |
*price indicative
- RS Stock No.:
- 400-137
- Mfr. Part No.:
- 53112640LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Lead Free Nickel Plated Brass | |
| Colour | Nickel | |
| Series | SKINTOP MS-SC | |
| IP Rating | IP69, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60423, DIN IEC 62444, UL E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 9mm | ||
Material Lead Free Nickel Plated Brass | ||
Colour Nickel | ||
Series SKINTOP MS-SC | ||
IP Rating IP69, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60423, DIN IEC 62444, UL E79903 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-SC-M Series Cable Gland, M25 x1.5 Thread size, Nickel - 53112640LF
This cable gland provides a secure cable entry solution for industrial control and instrumentation environments. Constructed from nickel-plated brass, it is designed to maintain enclosure integrity against dust and water ingress while accommodating round cables within a specified diameter range. The gland threads into equipment enclosures using an M25 connection and is suitable for applications that require resistance to high washdown and immersion conditions.
Features and Benefits:
• IP66 IP68 IP69 protection for harsh washdown environments
• Nickel-plated brass body for corrosion-resistant durability
• Operates between -40°C and 100°C for wide thermal range use
• Accommodates cables from 9mm to 17mm for flexible cable sising
• M25x1.5 thread for standard panel compatibility
• Meets DIN EN 60423 and DIN IEC 62444 for industry conformity
• Nickel-plated brass body for corrosion-resistant durability
• Operates between -40°C and 100°C for wide thermal range use
• Accommodates cables from 9mm to 17mm for flexible cable sising
• M25x1.5 thread for standard panel compatibility
• Meets DIN EN 60423 and DIN IEC 62444 for industry conformity
Applications
• Suitable for control panels requiring robust cable entries
• Ideal for automation cabinets exposed to high-pressure cleaning
• Used with instrumentation enclosures in outdoor installations
• Can be used for electrical systems needing wide temperature range
• Suitable for industrial machinery wiring where corrosion resistance is needed
• Ideal for automation cabinets exposed to high-pressure cleaning
• Used with instrumentation enclosures in outdoor installations
• Can be used for electrical systems needing wide temperature range
• Suitable for industrial machinery wiring where corrosion resistance is needed
What materials are in contact with the cable sheath?
The external and clamping components are nickel-plated brass, providing a metallic Interface with the cable sheath.
How does the product perform under immersion conditions?
The construction achieves rated protection against continuous immersion scenarios up to the specified IP68/69 classifications.
Which thread specification is required for panel cut-outs?
The device requires an M25x1.5 threaded entry and mating hole to secure into a panel.
Is this suitable where hazardous-area certification is mandatory?
It does not carry hazardous-area certification and should not be used as a certified sealing solution in certified hazardous zones.
What approvals or listings accompany the unit?
It is recognised under UL E79903 and complies with the referenced DIN standards.
Related links
- Lapp SKINTOP MS-M Series Nickel Lead Free Nickel Plated Brass Cable Gland 3.5 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 11 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 35 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 7 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 9 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 4.5 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 27 mm min.
- Lapp SKINTOP MS-SC Series Nickel Lead Free Nickel Plated Brass Cable Gland 19 mm min.
