ABB Metallic Nickel Plated Brass Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 266-4474
- Mfr. Part No.:
- 7TCA296050R0290
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
MYR608.04
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR60.804 | MYR608.04 |
*price indicative
- RS Stock No.:
- 266-4474
- Mfr. Part No.:
- 7TCA296050R0290
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M16 | |
| Colour | Metallic | |
| Standards/Approvals | RoHS, CE, REACH | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size M16 | ||
Colour Metallic | ||
Standards/Approvals RoHS, CE, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABB nickel plated brass locknut has M16 metric thread. It used when securing fittings into knockouts.
Metallic color
Related links
- Lapp Metallic Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- PMA Nickel Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Lapp Metallic Silver Nickel Plated Brass Cable Gland EMC Locknut, M16 Thread
- ABB Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- ABB Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- Molex Brass Cable Gland Locknut, M16 Thread