NEMIQ Grey Nylon Cable Gland Locknut, M16 x 1.5 mm Thread

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR8.31

Add to Basket
Select or type quantity
In Stock
  • 1,793 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR8.31
10 +MYR7.54

*price indicative

RS Stock No.:
340-161
Distrelec Article No.:
155-02-463
Mfr. Part No.:
1.262.1600.50
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Material

Nylon

Product Type

Cable Gland Locknut

Thread Size

M16 x 1.5 mm

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

GM-FS

COO (Country of Origin):
DE
The NEMIQ Lock Nut PA in M16 size is made from polyamide material and comes in two colors gray RAL 7035 and black RAL 9005. It operates within a temperature range of -40°C to +100°C.

Surface protection Untreated

Material Plastic

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy