Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR174.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR174.73 |
| 10 + | MYR160.73 |
*price indicative
- RS Stock No.:
- 143-995
- Mfr. Part No.:
- 3KD9404-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Cover | |
| Length | 141mm | |
| Width | 120mm | |
| Colour | Grey | |
| Standards/Approvals | CE, EAC, UKCA | |
| Series | 3KD9404-0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Cover | ||
Length 141mm | ||
Width 120mm | ||
Colour Grey | ||
Standards/Approvals CE, EAC, UKCA | ||
Series 3KD9404-0 | ||
- COO (Country of Origin):
- CN
The Siemens Cable connection cover for bridging bar for series connection of 2 poles. It contains 1 unit. It is accessory for 3KD.
UKCA and CE Approved
Related links
- Siemens 148.2 mm Grey Cable Cover
- Siemens 68.3 mm Grey Cable Cover
- Siemens 63.3 mm Grey Cable Cover
- RS PRO 135 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 500 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 60 mm Grey Cable Cover in Steel, 6 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 20 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 100 mm ID
