Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR88.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR88.19 |
| 10 + | MYR81.13 |
*price indicative
- RS Stock No.:
- 143-886
- Mfr. Part No.:
- 3KD9204-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Cover | |
| Length | 63.3mm | |
| Width | 54mm | |
| Colour | Grey | |
| Standards/Approvals | EAC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Cover | ||
Length 63.3mm | ||
Width 54mm | ||
Colour Grey | ||
Standards/Approvals EAC, CE, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens Connecting jumper for series connection of 2 poles Box terminal. It contains 1 unit and 2 covers for drive module. It is accessory for 3KD.
UKCA and CE Approved
Related links
- Siemens 148.2 mm Grey Cable Cover
- Siemens 68.3 mm Grey Cable Cover
- Siemens 141 mm Grey Cable Cover
- RS PRO 135 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 500 mm Grey Cable Cover in Polyvinyl Chloride
- RS PRO 60 mm Grey Cable Cover in Steel, 6 mm ID
- RS PRO 9 m Grey Cable Cover in Rubber, 20 mm ID
- RS PRO 3 m Grey Cable Cover in Rubber, 100 mm ID
