Ansell AMALED Series LED Cabinet Light, 220/240 V, 1.158 m Length, 18 W, 3000/4000K
- RS Stock No.:
- 289-2268
- Mfr. Part No.:
- AMALED120/CCT
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2268
- Mfr. Part No.:
- AMALED120/CCT
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Cabinet Light | |
| Cabinet Lighting Type | CCT Link Light | |
| Luminosity | 1800 lm | |
| Voltage Rating | 220/240 V | |
| Length | 1.158 m | |
| Wattage | 18 W | |
| Colour Temperature | 3000/4000K | |
| Series | AMALED | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Cabinet Light | ||
Cabinet Lighting Type CCT Link Light | ||
Luminosity 1800 lm | ||
Voltage Rating 220/240 V | ||
Length 1.158 m | ||
Wattage 18 W | ||
Colour Temperature 3000/4000K | ||
Series AMALED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell CCT Selectable LED linklight with integral driver suitable for residential and hospitality applications. Its side mounted switch allows installer the choice of 3000K or 4000K colour temperature options. The moulded spine fitted with integral switch and fixed diffuser.
Non dimmable
IP20 degree protection
Linkable up to a maximum of twelve fittings
IP20 degree protection
Linkable up to a maximum of twelve fittings
