Knightsbridge UNDKIT3WCW Series LED Cabinet Light, 230V ac, 150 mm Length, 2.5 W, 4000K
- RS Stock No.:
- 230-5090
- Mfr. Part No.:
- UNDKIT3WCW
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
MYR348.85
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR348.85 |
*price indicative
- RS Stock No.:
- 230-5090
- Mfr. Part No.:
- UNDKIT3WCW
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Product Type | Cabinet Light | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 220lm | |
| Housing Material | Polycarbonate, Aluminium | |
| Voltage | 230V ac | |
| Length | 150mm | |
| IP Rating | IP20 | |
| Power | 2.5W | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Standards/Approvals | BS EN 60598 | |
| Width | 150mm | |
| Dimmable | Yes | |
| Series | UNDKIT3WCW | |
| Diffuser Finish | Brushed Chrome | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Product Type Cabinet Light | ||
Sub Type Cabinet Light | ||
Luminous Flux 220lm | ||
Housing Material Polycarbonate, Aluminium | ||
Voltage 230V ac | ||
Length 150mm | ||
IP Rating IP20 | ||
Power 2.5W | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Standards/Approvals BS EN 60598 | ||
Width 150mm | ||
Dimmable Yes | ||
Series UNDKIT3WCW | ||
Diffuser Finish Brushed Chrome | ||
- COO (Country of Origin):
- CN
The Knightsbridge Dimmable under cabinet LED light kit has pack of 3 with dimmable driver and 6-way connector. It has white finish with 63mm cut out and 48mm fixing centers surface. It has 0.04 current rating and 0.89 power factor.
Suitable for surface and recessed mounting
Slim profile
Dimmable
Compatible with up to 6 lights
3 x 2.5W lights, 6 way connection box, dimmable driver
Each fitting comes with 2.5m cable
Related links
- Knightsbridge UNDKIT3BCCW Series LED Cabinet Light 150 mm Length 4000K
- Knightsbridge UNDKIT3BCWW Series LED Cabinet Light 150 mm Length 3000K
- Knightsbridge UNDKIT3WWW Series LED Cabinet Light 150 mm Length 3000K
- Rittal SZ 2500.200 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.104 Series LED Cabinet Light 262 mm Length 4000K
- Rittal SZ 2500.214 Series LED Cabinet Light 437 mm Length 4000K
- Rittal SZ 2500.110 Series LED Cabinet Light 337 mm Length 4000K
- nVent HOFFMAN EL900 Series LED Cabinet Light 48 mm Length 4000K
