Siemens SIVACON Series LED LED Luminaries, 240V ac/dc, 351 mm Length, 5 W

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,062.65

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,062.65

*price indicative

RS Stock No.:
900-149
Mfr. Part No.:
8MR2200-0B
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

LED Lamp

Lamp Type

LED

Sub Type

LED Luminaries

Voltage

240V ac/dc

Housing Material

Plastic

Length

351mm

Power

5W

IP Rating

IP20

Depth

34mm

Width

32mm

Standards/Approvals

CE

Lamp Supplied

Yes

Series

SIVACON

COO (Country of Origin):
DE
The Siemens LED lamp with motion detector designed for use in electrical enclosures. It operates on a 100 to 240 V AC supply and features screw mounting, making it Ideal for fixed installation in control cabinets. The integrated motion sensor enables automatic illumination, enhancing energy efficiency and convenience in industrial environments.

IP20 protection


Plastic material


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy