Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR290.53

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR290.53
10 +MYR261.48

*price indicative

RS Stock No.:
243-863
Mfr. Part No.:
081414 CU-BAND6X9X0,8-BK
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

1000 V ac/dc, 1500 V ac/dc

Product Type

Busbar

Material

Tin Plated Copper

Range

Eaton xEffect

For Use With

Appliance Wiring Material Copper Band Isolated

Standards/Approvals

EN 60439-1, UL 758, (max. 105 °C) EN 60439-3, UL CSA09, CE marking, RoHS conform

Series

Eaton xEffect

Current Rating

160A

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Multi Layer Copper Band is expertly designed to elevate the performance of switch and control gear enclosures. This innovative solution combines exceptional conductivity with durability, ensuring efficient energy distribution in various applications. Crafted from high quality, tinned copper, this product meets stringent industry standards, making it perfect for both commercial and industrial use. Its sleek and compact design allows for easy installation in tight spaces, while maintaining a robust construction that withstands demanding environments.

Constructed from laminated copper ensuring long lasting conductivity

Self extinguishing according to UL 94 V0 enhancing fire safety

Designed to operate at high voltage ratings accommodating diverse applications

Compact dimensions provide flexibility for installation in limited spaces

Compliance with EN and UL standards ensures reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy