Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1000 V ac/dc, 1500 V ac/dc
- RS Stock No.:
- 235-279
- Mfr. Part No.:
- 081367 CU-BAND6X9X0,8-GNYE
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
MYR290.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR290.53 | - |
| 10 + | MYR261.48 | 9% |
*price indicative
- RS Stock No.:
- 235-279
- Mfr. Part No.:
- 081367 CU-BAND6X9X0,8-GNYE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 1000 V ac/dc, 1500 V ac/dc | |
| Range | Eaton xEffect | |
| Material | Tin Plated Copper | |
| For Use With | Appliance Wiring Material Copper Band Isolated | |
| Standards/Approvals | UL 758, RoHS conform, (max. 105 °C) EN 60439-3, UL CSA09, EN 60439-1, CE marking | |
| Current Rating | 160A | |
| Series | Eaton xEffect | |
| Colour | Yellow, Green | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 1000 V ac/dc, 1500 V ac/dc | ||
Range Eaton xEffect | ||
Material Tin Plated Copper | ||
For Use With Appliance Wiring Material Copper Band Isolated | ||
Standards/Approvals UL 758, RoHS conform, (max. 105 °C) EN 60439-3, UL CSA09, EN 60439-1, CE marking | ||
Current Rating 160A | ||
Series Eaton xEffect | ||
Colour Yellow, Green | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Multi Layer Copper Band combines durability with functionality, designed specifically for switch and control gear applications. Crafted from high quality, tinned copper, this product ensures maximum reliability and safety in electrical installations. With a robust design that withstands severe operating conditions, the enclosure is capable of handling high amperage ratings, offering an optimal solution for power distribution and control systems.
Constructed from high quality tinned copper for improved conductivity
Self extinguishing design compliant with UL 94 V0 enhancing safety
Integrates lamella technology for better performance and durability
Attractively coloured in yellowish green for easy identification
UL approved for use in North America ensuring adherence to safety standards
Compact dimensions make it suitable for various switchboard configurations
Installations are simplified with a user friendly setup process
Related links
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 9 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac/dc, 11 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar 1500 V ac, 6 mm Pitch
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac/dc
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V ac
- Eaton Tin Plated Copper Eaton xEffect Eaton xEffect Busbar, 1500 V
- Eaton Tin Plated Copper Eaton xEffect SASY 60i CU-BAR Busbar 185 mm Pitch
