Eaton Insulated Eaton Moeller Eaton Moeller 3 Phase Busbar, 600 V, 26.4 mm Pitch
- RS Stock No.:
- 123-047
- Mfr. Part No.:
- 171140 Z-BB/UL18/3X1P1MU+AUX/39
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR875.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR875.58 |
*price indicative
- RS Stock No.:
- 123-047
- Mfr. Part No.:
- 171140 Z-BB/UL18/3X1P1MU+AUX/39
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Eaton Moeller | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Busbar Z-BB/UL | |
| Standards/Approvals | RoHS | |
| Pitch | 26.4mm | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar | ||
Material Insulated | ||
Range Eaton Moeller | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Busbar Z-BB/UL | ||
Standards/Approvals RoHS | ||
Pitch 26.4mm | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar is ideal for industrial and advanced commercial applications. With a cross section of 18 mm² and a length of 1027.4 millimetres.
Can be cut to size for customized installations
Insulated design ensures safety in operation
Suitable for devices with auxiliary switches for added functionality
Cross section of 18 mm² provides efficient electricity conduction
Rated surge voltage of
Related links
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
