Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar, 600 V, 17.6 mm Pitch

Subtotal (1 unit)*

MYR185.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR185.66

*price indicative

RS Stock No.:
123-034
Mfr. Part No.:
171130 Z-BB/UL18/3P1MU/57
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

600 V

Product Type

Busbar

Range

Eaton Moeller

Electrical Phase

3

Number of Poles

3

Standards/Approvals

RoHS

Series

Eaton Moeller

Pitch

17.6mm

Current Rating

80A

Number of Modules

1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton phase bus bar is designed for industrial and advanced commercial applications. With a cross section of 18 mm² and a length of 1009.8 millimetres, this bus bar can be cut to size for easy installation.

Insulated pins for safety during operation

Rated uninterrupted current of 80 A for reliable performance

Can withstand temperatures from -5°C to 100°C for versatile use

Surge voltage of 10 kV for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy