Toshiba TC74HC245AF(F) Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOP
- RS Stock No.:
- 540-8033
- Mfr. Part No.:
- TC74HC245AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR13.70
FREE delivery for orders over RM 150.00
- Shipping from 25 January 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | MYR2.74 | MYR13.70 |
| 125 - 245 | MYR2.684 | MYR13.42 |
| 250 - 495 | MYR2.604 | MYR13.02 |
| 500 + | MYR2.54 | MYR12.70 |
*price indicative
- RS Stock No.:
- 540-8033
- Mfr. Part No.:
- TC74HC245AF(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -7.8mA | |
| Series | TC74HC245 | |
| Standards/Approvals | No | |
| Length | 12.8mm | |
| Height | 1.5mm | |
| Maximum Low Level Output Current | 7.8mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -7.8mA | ||
Series TC74HC245 | ||
Standards/Approvals No | ||
Length 12.8mm | ||
Height 1.5mm | ||
Maximum Low Level Output Current 7.8mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74AC245F(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74HC245AP(F) Bus Transceiver 20-Pin PDIP
- Toshiba TC74VCX245FT Bus Transceiver 20-Pin TSSOP
- Toshiba TC74ACT640P(F) Bus Transceiver Inverting CMOS, 20-Pin PDIP
- onsemi MC74ACT245DTG Bus Transceiver 20-Pin TSSOP
- onsemi MM74HC245AWMX Bus Transceiver 20-Pin SOIC
- onsemi MM74HC245AWM Bus Transceiver 20-Pin SOIC
- onsemi MM74HCT245WMX Bus Transceiver 20-Pin SOIC
