Toshiba TC74HC245AP(F) Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- RS Stock No.:
- 539-9793
- Mfr. Part No.:
- TC74HC245AP(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR10.10
FREE delivery for orders over RM 150.00
- 20 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR2.02 | MYR10.10 |
*price indicative
- RS Stock No.:
- 539-9793
- Mfr. Part No.:
- TC74HC245AP(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Bus Transceiver | |
| Logic Family | HC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -7.8mA | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 7.8mA | |
| Length | 24.6mm | |
| Height | 3.5mm | |
| Series | TC74HC245 | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Bus Transceiver | ||
Logic Family HC | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -7.8mA | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 7.8mA | ||
Length 24.6mm | ||
Height 3.5mm | ||
Series TC74HC245 | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74AC245F(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74HC245AF(F) Bus Transceiver 20-Pin SOP
- Toshiba TC74VCX245FT Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HC245N Bus Transceiver 20-Pin PDIP
- Texas Instruments CD74HCT245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- onsemi MC74ACT245DTG Bus Transceiver 20-Pin TSSOP
- onsemi MM74HC245AWMX Bus Transceiver 20-Pin SOIC
