uvex Black Micro Bump Cap
- RS Stock No.:
- 236-7621
- Mfr. Part No.:
- 9794421
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR126.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR126.28 |
*price indicative
- RS Stock No.:
- 236-7621
- Mfr. Part No.:
- 9794421
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Micro | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 | |
| Inner Shell Material | ABS | |
| Adjustable Type | Strap | |
| Head Size | 60 → 63 cm | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Micro | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 | ||
Inner Shell Material ABS | ||
Adjustable Type Strap | ||
Head Size 60 → 63 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
687776
"The uvex u-cap sport vent bump cap can significantly reduce the risk of injury even in areas where a helmet is not mandatory. With this innovative bump cap, employees will also look sporty and good.
Size 60-63 cm
Colour - black
Airy mesh fabric
Sporty bump cap with innovative hard shell element
A short brim for free upward vision
Can be customised with print, embroidery and special colours"
