Centurion Safety Blue Standard Bump Cap ABS

Subtotal (1 unit)*

MYR105.04

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR105.04

*price indicative

RS Stock No.:
232-5905
Mfr. Part No.:
9019863 S18NB
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Product Type

Bump Cap

Colour

Blue

Peak Type

Standard

Ventilated

No

Integral Sweatband

No

Machine Washable

No

Standards/Approvals

No

EN 812 Compliant

Yes

Adjustable Type

Strap

Inner Shell Material

ABS

Head Size

54 to 54 cm

Outer Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
CN
Introducing the Centurion Safety's robust CAP 2000. This high-quality bump cap is a versatile piece of personal protective equipment that can be used across many applications where there is a risk of obtaining a minor head bump or laceration on the head.

Features and Benefits:


Traditional panel baseball bump cap with ventilation mesh grills

Complete with full 360° ABS liner

Related links