JSP Red Micro Bump Cap High Density Polyethylene
- RS Stock No.:
- 174-0933
- Mfr. Part No.:
- AAG000-000-600
- Manufacturer:
- JSP
Subtotal (1 unit)*
MYR259.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.43 |
*price indicative
- RS Stock No.:
- 174-0933
- Mfr. Part No.:
- AAG000-000-600
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Red | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 | |
| Adjustable Type | Slip Ratchet | |
| Inner Shell Material | High Density Polyethylene | |
| Series | Hardcap Aerolite | |
| Outer Material | High Density Polyethylene | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Red | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 | ||
Adjustable Type Slip Ratchet | ||
Inner Shell Material High Density Polyethylene | ||
Series Hardcap Aerolite | ||
Outer Material High Density Polyethylene | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
JSP Hard Aerolite Bump Cap
The JSP Hardcap Aerolite bump cap is the lightest full shell bump cap to meet EN812. You are protected with removable impact liner protecting your head from accidental bumps and scrapes. A comfort pad of brushed nylon plus the Polygiene treated sweatband all adds to a comfortable fit. The cap is adjustable with a one-handed angled adjuster allowing you to fit the bump cap to suit you. The stylish cap has a micro-peak finished with a polyester cover.
Features and Benefits
• Protects from bumps and scrapes
• Sweat band treated with polygene
• EPP impact inner liner – removable – expanded polypropylene
• Large reflective panels
• Easy to clean
• It gives perfect fit
Applications
• Industrial application
• Automobile industries
Certifications
• EN812:2012
• A1:2012
Related links
- JSP Red Micro Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- JSP Navy Micro Bump Cap High Density Polyethylene
- JSP White Micro Bump Cap High Density Polyethylene
- JSP Yellow Micro Bump Cap High Density Polyethylene
- JSP Orange Short Bump Cap High Density Polyethylene
- Skytec Black Micro Bump Cap High Density Polyethylene
