Centurion Safety Bright Yellow Standard Bump Cap
- RS Stock No.:
- 832-023
- Mfr. Part No.:
- S38HVYR
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
MYR188.94
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR188.94 |
*price indicative
- RS Stock No.:
- 832-023
- Mfr. Part No.:
- S38HVYR
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Bump Cap | |
| Colour | Bright Yellow | |
| Peak Type | Standard | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Inner Shell Material | ABS | |
| Adjustable Type | wheel ratchet | |
| Series | AirPro Secure Plus | |
| Head Size | 54 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Bump Cap | ||
Colour Bright Yellow | ||
Peak Type Standard | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Inner Shell Material ABS | ||
Adjustable Type wheel ratchet | ||
Series AirPro Secure Plus | ||
Head Size 54 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety bump cap offers superior head retention and comfort through its innovative Ratchet headband, Ideal for those needing reliable head protection while ensuring ease of wear in various work environments.
Weighs only 153g, making it lightweight and comfortable for extended wear
Made from Durable ABS Shell and high-quality polyester with Teflon coating for easy cleaning
Ventilation features include breathable mesh crown panels and perforated side pads
Size adjustable from 54 to 62cm for a personalised fit
Related links
- Centurion Safety Yellow Standard Bump Cap High Density Polyethylene
- Centurion Safety Yellow Black Reduced Bump Cap ABS
- Skytec Yellow Standard Bump Cap Polyester
- Portwest Yellow Standard Bump Cap Cotton
- Portwest Yellow Standard Bump Cap Nylon
- SURFLEX Yellow Standard Bump Cap 100% Polyester
- Centurion Safety Navy Black Standard Bump Cap ABS
- Centurion Safety Black Navy Standard Bump Cap ABS
