LEDVANCE Circular LED Bulkhead Light, 24 W, 240V, IP44, 40580
- RS Stock No.:
- 285-6566
- Mfr. Part No.:
- 4058075618121
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR349.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR349.74 |
*price indicative
- RS Stock No.:
- 285-6566
- Mfr. Part No.:
- 4058075618121
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 24W | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Steel | |
| Lamp Type | LED | |
| Luminous Flux | 1920lm | |
| Colour | White | |
| Lamp Supplied | No | |
| Sub Type | LED Bulkhead | |
| Series | 40580 | |
| Luminous Efficacy | 80Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Length | 12mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Diameter | 400mm | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 24W | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Housing Material Steel | ||
Lamp Type LED | ||
Luminous Flux 1920lm | ||
Colour White | ||
Lamp Supplied No | ||
Sub Type LED Bulkhead | ||
Series 40580 | ||
Luminous Efficacy 80Lm/W | ||
Minimum Operating Temperature -20°C | ||
Length 12mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Diameter 400mm | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- CN
The LEDVANCE wall and ceiling luminaire, featuring IP44 rating and a high-frequency sensor, offers various benefits, including easy adjustment of sensor parameters, high luminous efficacy, and energy savings of up to 55% compared to CFL luminaires. With easy and quick installation and providing very homogeneous light, it ensures efficient illumination. Suitable for indoor spaces such as corridors, stairways, bathrooms, and foyers, it comes with a 3-year guarantee, making it ideal for various applications
High frequency sensor for daylight and motion detection
Type of protection IP44 (ceiling mounting), IP20 (wall mounting)
Impact resistance IK03
Metal housing, PMMA cover
Ambient temperature in operation -20 to +40 °C
Indoor use only, not suitable for
Related links
- LEDVANCE Circular LED Bulkhead Light 240V 40580
- LEDVANCE Circular LED Bulkhead Light 240V 40580
- LEDVANCE Circular Circular LED Bulkhead Light 240V 40580
- LEDVANCE LED Bulkhead Light 240V ac, IP65
- LEDVANCE Circular LED Bulkhead Light, IP65
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Oval LED Bulkhead Light 240V 40580
- Sylvania LED Bulkhead Light 220V IP44, START Surface IP44 DualTone
